Enclosed AC DC Converters 1 Output 24V 90 ~ 132 VAC, 180 ~ 264 VAC Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Enclosed AC DC Converters 1 Output 24V 90 ~ 132 VAC, 180 ~ 264 VAC Input
Delta Electronics PMT2 Series Panel-Mount Power Supplies PIO | DigiKey

PMT-24V350W2BR

DigiKey Part Number
1145-PMT-24V350W2BR-ND
Manufacturer
Manufacturer Product Number
PMT-24V350W2BR
Description
AC/DC CONVERTER 24V 350W
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
Enclosed AC DC Converters 1 Output 24V 90 ~ 132 VAC, 180 ~ 264 VAC Input
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power (Watts)
Mfr
Applications
ITE (Commercial)
Series
Voltage - Isolation
3 kV
Packaging
Box
Efficiency
87%
Part Status
Active
Operating Temperature
-30°C ~ 70°C (With Derating)
Type
Enclosed
Features
Adjustable Output, Universal Input
Number of Outputs
1
Mounting Type
Chassis Mount
Voltage - Input
90 ~ 132 VAC, 180 ~ 264 VAC
Size / Dimension
8.46" L x 4.53" W x 1.18" H (215.0mm x 115.0mm x 30.0mm)
Voltage - Output 1
24V
Approval Agency
CB, CE, cURus, EAC, KC, TUV, UKCA
Current - Output 1
14.6 A
Standard Number
60950-1; 62368-1
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 111
Factory Stock: 756
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
11 096,52000 Kč1 096,52 Kč
51 044,39800 Kč5 221,99 Kč
121 017,07333 Kč12 204,88 Kč
36983,78556 Kč35 416,28 Kč
60968,68667 Kč58 121,20 Kč
108951,59241 Kč102 771,98 Kč
Manufacturers Standard Package
Unit Price without VAT:1 096,52000 Kč
Unit Price with VAT:1 326,78920 Kč