


PMT-24V150W2BA | |
|---|---|
DigiKey Part Number | 1145-PMT-24V150W2BA-ND |
Manufacturer | |
Manufacturer Product Number | PMT-24V150W2BA |
Description | AC/DC CONVERTER 24V 150W |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 24V 90 ~ 132 VAC, 170 ~ 264 VAC Input |
Datasheet | Datasheet |
Category | Power (Watts) |
Mfr | Applications Household Appliances, ITE (Commercial) |
Series | Voltage - Isolation 3.75 kV |
Packaging Box | Efficiency 88.8% |
Part Status Active | Operating Temperature -30°C ~ 70°C |
Type Enclosed | Features Adjustable Output |
Number of Outputs 1 | Mounting Type Chassis Mount |
Voltage - Input 90 ~ 132 VAC, 170 ~ 264 VAC | Size / Dimension 6.26" L x 3.82" W x 1.18" H (159.0mm x 97.0mm x 30.0mm) |
Voltage - Output 1 24V | Approval Agency CB, CCC, CE, cTUVus, TUV |
Current - Output 1 6.25 A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 587,10000 Kč | 587,10 Kč |
| 5 | 559,21800 Kč | 2 796,09 Kč |
| 10 | 547,58600 Kč | 5 475,86 Kč |
| 28 | 530,78429 Kč | 14 861,96 Kč |
| 56 | 519,75304 Kč | 29 106,17 Kč |
| 112 | 508,95777 Kč | 57 003,27 Kč |
| 252 | 496,60603 Kč | 125 144,72 Kč |
| Unit Price without VAT: | 587,10000 Kč |
|---|---|
| Unit Price with VAT: | 710,39100 Kč |


