Enclosed AC DC Converters 1 Output 12V 90 ~ 264 VAC Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Enclosed AC DC Converters 1 Output 12V 90 ~ 264 VAC Input
Delta Electronics PMT2 Series Panel-Mount Power Supplies PIO | DigiKey

PMT-12V35W2BA

DigiKey Part Number
1145-PMT-12V35W2BA-ND
Manufacturer
Manufacturer Product Number
PMT-12V35W2BA
Description
AC/DC CONVERTER 12V 35W
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
Enclosed AC DC Converters 1 Output 12V 90 ~ 264 VAC Input
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power (Watts)
Mfr
Applications
Household Appliances, ITE (Commercial)
Series
Voltage - Isolation
4 kV
Packaging
Box
Efficiency
88.5%
Part Status
Active
Operating Temperature
-30°C ~ 70°C (With Derating)
Type
Enclosed
Features
Adjustable Output, Universal Input
Number of Outputs
1
Mounting Type
Chassis Mount
Voltage - Input
90 ~ 264 VAC
Size / Dimension
3.90" L x 3.23" W x 1.14" H (99.0mm x 82.0mm x 29.0mm)
Voltage - Output 1
12V
Approval Agency
CB, CE, cURus, EAC, KC, TUV, UKCA
Current - Output 1
3 A
Standard Number
60335-1; 60950-1; 62368-1
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 10
Factory Stock: 420
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
1326,31000 Kč326,31 Kč
5310,85400 Kč1 554,27 Kč
10304,38700 Kč3 043,87 Kč
35293,05400 Kč10 256,89 Kč
70286,96171 Kč20 087,32 Kč
105283,46105 Kč29 763,41 Kč
280275,16154 Kč77 045,23 Kč
525269,97189 Kč141 735,24 Kč
Manufacturers Standard Package
Unit Price without VAT:326,31000 Kč
Unit Price with VAT:394,83510 Kč