


PMT-24V150W1AA | |
|---|---|
DigiKey Part Number | 1145-1075-ND |
Manufacturer | |
Manufacturer Product Number | PMT-24V150W1AA |
Description | AC/DC CONVERTER 24V 150W |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 24V 90 ~ 132 VAC, 180 ~ 264 VAC Input |
Datasheet | Datasheet |
EDA/CAD Models | PMT-24V150W1AA Models |
Category | Power (Watts) |
Mfr | Applications ITE (Commercial) |
Series | Voltage - Isolation 3 kV |
Packaging Bulk | Efficiency 89% |
Part Status Obsolete | Operating Temperature -10°C ~ 70°C (With Derating) |
Type Enclosed | Features Adjustable Output |
Number of Outputs 1 | Mounting Type Chassis Mount |
Voltage - Input 90 ~ 132 VAC, 180 ~ 264 VAC | Size / Dimension 7.01" L x 3.82" W x 1.50" H (178.0mm x 97.0mm x 38.0mm) |
Voltage - Output 1 24V | Approval Agency CB, CCC, CE, cURus, TUV |
Current - Output 1 6.5 A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PMT-24V150W2BA | Delta Electronics | 0 | 1145-PMT-24V150W2BA-ND | 23,76000 Kč | MFR Recommended |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 823,96000 Kč | 823,96 Kč |
| 5 | 784,73800 Kč | 3 923,69 Kč |
| 20 | 752,46350 Kč | 15 049,27 Kč |
| 40 | 736,82500 Kč | 29 473,00 Kč |
| 60 | 727,83617 Kč | 43 670,17 Kč |
| 100 | 716,65960 Kč | 71 665,96 Kč |
| 260 | 696,21373 Kč | 181 015,57 Kč |
| Unit Price without VAT: | 823,96000 Kč |
|---|---|
| Unit Price with VAT: | 996,99160 Kč |

