Enclosed AC DC Converters 1 Output 12V 90 ~ 132 VAC, 180 ~ 264 VAC Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Enclosed AC DC Converters 1 Output 12V 90 ~ 132 VAC, 180 ~ 264 VAC Input
Delta Medical Power Solutions Medical & Industrial Power Supplies | Digi-Key Daily

PMT-12V150W1AA

DigiKey Part Number
1145-1071-ND
Manufacturer
Manufacturer Product Number
PMT-12V150W1AA
Description
AC/DC CONVERTER 12V 150W
Customer Reference
Detailed Description
Enclosed AC DC Converters 1 Output 12V 90 ~ 132 VAC, 180 ~ 264 VAC Input
Datasheet
 Datasheet
EDA/CAD Models
PMT-12V150W1AA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power (Watts)
Mfr
Applications
ITE (Commercial)
Series
Voltage - Isolation
3 kV
Packaging
Bulk
Efficiency
86%
Part Status
Obsolete
Operating Temperature
-10°C ~ 70°C (With Derating)
Type
Enclosed
Features
Adjustable Output
Number of Outputs
1
Mounting Type
Chassis Mount
Voltage - Input
90 ~ 132 VAC, 180 ~ 264 VAC
Size / Dimension
7.01" L x 3.82" W x 1.50" H (178.0mm x 97.0mm x 38.0mm)
Voltage - Output 1
12V
Approval Agency
CB, CCC, CE, cURus, TUV
Current - Output 1
12.5 A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
PMT-12V150W2BADelta Electronics691145-PMT-12V150W2BA-ND24,43000 KčMFR Recommended
In-Stock: 656
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1823,96000 Kč823,96 Kč
5784,73800 Kč3 923,69 Kč
20752,46350 Kč15 049,27 Kč
40736,82500 Kč29 473,00 Kč
60727,83617 Kč43 670,17 Kč
100716,65960 Kč71 665,96 Kč
260696,21373 Kč181 015,57 Kč
Manufacturers Standard Package
Unit Price without VAT:823,96000 Kč
Unit Price with VAT:996,99160 Kč