
LPS-100-7.5 | |
|---|---|
DigiKey Part Number | 1866-3274-ND |
Manufacturer | |
Manufacturer Product Number | LPS-100-7.5 |
Description | AC/DC CONVERTER 7.5V 100W |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Open Frame AC DC Converters 1 Output 7.5V 88 ~ 132 VAC, 176 ~ 264 VAC, 248 ~ 370 VDC Input |
Datasheet | Datasheet |
Category | Applications ITE (Commercial) |
Mfr | Voltage - Isolation 3 kV |
Series | Efficiency 77% |
Packaging Box | Operating Temperature -10°C ~ 60°C (With Derating) |
Part Status Active | Features Adjustable Output, Universal Input |
Type Open Frame | Mounting Type Chassis Mount |
Number of Outputs 1 | Size / Dimension 8.74" L x 2.44" W x 1.26" H (222.0mm x 62.0mm x 32.0mm) |
Voltage - Input 88 ~ 132 VAC, 176 ~ 264 VAC, 248 ~ 370 VDC | Approval Agency CB, CE, cURus, TUV |
Voltage - Output 1 7.5V | Minimum Load Required No |
Current - Output 1 13.3 A | Base Product Number |
Power (Watts) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 606,84000 Kč | 606,84 Kč |
| 5 | 577,44600 Kč | 2 887,23 Kč |
| 10 | 552,24700 Kč | 5 522,47 Kč |
| 25 | 535,44920 Kč | 13 386,23 Kč |
| Unit Price without VAT: | 606,84000 Kč |
|---|---|
| Unit Price with VAT: | 734,27640 Kč |


