MFR Recommended
Similar



PMT-12V100W1AA | |
|---|---|
DigiKey Part Number | 1145-1070-ND |
Manufacturer | |
Manufacturer Product Number | PMT-12V100W1AA |
Description | AC/DC CONVERTER 12V 100W |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 12V 90 ~ 132 VAC, 180 ~ 264 VAC Input |
Datasheet | Datasheet |
EDA/CAD Models | PMT-12V100W1AA Models |
Category | Power (Watts) |
Mfr | Applications ITE (Commercial) |
Series | Voltage - Isolation 3 kV |
Packaging Bulk | Efficiency 86% |
Part Status Obsolete | Operating Temperature -10°C ~ 70°C (With Derating) |
Type Enclosed | Features Adjustable Output |
Number of Outputs 1 | Mounting Type Chassis Mount |
Voltage - Input 90 ~ 132 VAC, 180 ~ 264 VAC | Size / Dimension 6.22" L x 3.82" W x 1.50" H (158.0mm x 97.0mm x 38.0mm) |
Voltage - Output 1 12V | Approval Agency CB, CCC, CE, cURus, TUV |
Current - Output 1 8.5 A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PMT-12V100W2BA | Delta Electronics | 191 | 1145-PMT-12V100W2BA-ND | 475,39000 Kč | MFR Recommended |
| HRP-100-12 | MEAN WELL USA Inc. | 33 | 1866-2697-ND | 940,71000 Kč | Similar |



