Enclosed AC DC Converters 1 Output 12V 85 ~ 264 VAC, 120 ~ 370 VDC Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HRP-100-12

DigiKey Part Number
1866-2697-ND
Manufacturer
Manufacturer Product Number
HRP-100-12
Description
AC/DC CONVERTER 12V 102W
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Enclosed AC DC Converters 1 Output 12V 85 ~ 264 VAC, 120 ~ 370 VDC Input
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Applications
ITE (Commercial)
Mfr
Voltage - Isolation
3 kV
Series
Efficiency
87.5%
Packaging
Box
Operating Temperature
-40°C ~ 60°C (With Derating)
Part Status
Active
Features
Adjustable Output, PFC, Remote On/Off, Universal Input
Type
Enclosed
Mounting Type
Chassis Mount
Number of Outputs
1
Size / Dimension
6.26" L x 3.82" W x 1.50" H (159.0mm x 97.0mm x 38.0mm)
Voltage - Input
85 ~ 264 VAC, 120 ~ 370 VDC
Approval Agency
CB, CE, cURus, TUV
Voltage - Output 1
12V
Minimum Load Required
No
Current - Output 1
8.5 A
Base Product Number
Power (Watts)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 6
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
1940,71000 Kč940,71 Kč
5896,61400 Kč4 483,07 Kč
10856,71800 Kč8 567,18 Kč
25831,52080 Kč20 788,02 Kč
Unit Price without VAT:940,71000 Kč
Unit Price with VAT:1 138,25910 Kč