Enclosed AC DC Converters 1 Output 24V 90 ~ 264 VAC, 127 ~ 375 VDC Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PMR-24V1K0W1BT

DigiKey Part Number
1145-PMR-24V1K0W1BT-ND
Manufacturer
Manufacturer Product Number
PMR-24V1K0W1BT
Description
1KW / 24V - TERMINAL BLOCK W/PFC
Customer Reference
Detailed Description
Enclosed AC DC Converters 1 Output 24V 90 ~ 264 VAC, 127 ~ 375 VDC Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Type
Enclosed
Number of Outputs
1
Voltage - Input
90 ~ 264 VAC, 127 ~ 375 VDC
Voltage - Output 1
24V
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Voltage - Output 5
-
Voltage - Output 6
-
Current - Output 1
42 A
Power (Watts)
Applications
Household Appliances, ITE (Commercial)
Voltage - Isolation
4 kV
Efficiency
93%
Operating Temperature
-40°C ~ 70°C (With Derating)
Features
Adjustable Output, DC Input Capable, Load Sharing, PFC, Remote On/Off, Remote Sense, Universal Input
Mounting Type
Chassis Mount
Size / Dimension
8.86" L x 4.88" W x 1.61" H (225.0mm x 124.0mm x 41.0mm)
Approval Agency
CB, CCC, CE, cURus, EAC, KC, TUV
Standard Number
60335-1; 62368-1
Minimum Load Required
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Request Stock Notification
All prices are in CZK
Box
QuantityUnit PriceExt Price
13 684,94000 Kč3 684,94 Kč
143 208,37429 Kč44 917,24 Kč
Unit Price without VAT:3 684,94000 Kč
Unit Price with VAT:4 458,77740 Kč