Enclosed AC DC Converters 1 Output 24V 90 ~ 264 VAC Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Enclosed AC DC Converters 1 Output 24V 90 ~ 264 VAC Input
Delta Electronics PMR Series Industrial Panel-Mount Power Supplies PIO | DigiKey

PMR-24V320W1AT

DigiKey Part Number
1145-PMR-24V320W1AT-ND
Manufacturer
Manufacturer Product Number
PMR-24V320W1AT
Description
AC/DC CONVERTER 24V 322W
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
Enclosed AC DC Converters 1 Output 24V 90 ~ 264 VAC Input
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power (Watts)
Mfr
Applications
Household Appliances, ITE (Commercial)
Series
Voltage - Isolation
4 kV
Packaging
Box
Efficiency
91%
Part Status
Active
Operating Temperature
-30°C ~ 70°C (With Derating)
Type
Enclosed
Features
Adjustable Output, PFC, Universal Input
Number of Outputs
1
Mounting Type
Chassis Mount
Voltage - Input
90 ~ 264 VAC
Size / Dimension
8.46" L x 4.53" W x 1.18" H (214.9mm x 115.1mm x 30.0mm)
Voltage - Output 1
24V
Approval Agency
CB, CE, cURus, EAC, KC, TUV, UKCA
Current - Output 1
13.4 A
Standard Number
60335-1; 60950-1; 62368-1
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 13
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
11 645,61000 Kč1 645,61 Kč
51 567,33200 Kč7 836,66 Kč
121 526,31000 Kč18 315,72 Kč
361 476,35194 Kč53 148,67 Kč
601 453,68450 Kč87 221,07 Kč
1081 428,02731 Kč154 226,95 Kč
Manufacturers Standard Package
Unit Price without VAT:1 645,61000 Kč
Unit Price with VAT:1 991,18810 Kč