
PFR0612EE-00 | |
|---|---|
DigiKey Part Number | 603-PFR0612EE-00-ND |
Manufacturer | |
Manufacturer Product Number | PFR0612EE-00 |
Description | AXIAL 60X38 12VDC PWM |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 12VDC Square - 60mm L x 60mm H Ball 77.0 CFM (2.16m³/min) 4 Wire Leads |
Datasheet | Datasheet |
Category | Features Locked Rotor Protection, PWM Control, Speed Sensor (Tach) |
Mfr | Noise 67.7dB(A) |
Series | Power (Watts) 27.6 W |
Packaging Box | RPM |
Part Status Active | Termination 4 Wire Leads |
Voltage - Rated | Operating Temperature 14 ~ 158°F (-10 ~ 70°C) |
Size / Dimension Square - 60mm L x 60mm H | Approval Agency CE, cURus, TUV, UKCA |
Width 38.00mm | Current Rating (Amps) 2.30A |
Air Flow 77.0 CFM (2.16m³/min) | Voltage Range 7 ~ 15VDC |
Static Pressure 3.185 in H2O (793.4 Pa) | Material - Frame Plastic |
Bearing Type Ball | Material - Blade Plastic |
Fan Type | Lifetime @ Temp. 70000 Hrs @ 40°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 708,26000 Kč | 708,26 Kč |
| 10 | 568,54200 Kč | 5 685,42 Kč |
| 25 | 517,39920 Kč | 12 934,98 Kč |
| 50 | 481,17760 Kč | 24 058,88 Kč |
| 120 | 453,03183 Kč | 54 363,82 Kč |
| Unit Price without VAT: | 708,26000 Kč |
|---|---|
| Unit Price with VAT: | 856,99460 Kč |






