
PFB1248UHE | |
|---|---|
DigiKey Part Number | 603-1987-ND |
Manufacturer | |
Manufacturer Product Number | PFB1248UHE |
Description | FAN AXIAL 120X38MM 48VDC WIRE |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 48VDC Square - 120mm L x 120mm H Ball 252.9 CFM (7.08m³/min) 2 Wire Leads |
Datasheet | Datasheet |
EDA/CAD Models | PFB1248UHE Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Square - 120mm L x 120mm H | |
Width | 38.00mm | |
Air Flow | 252.9 CFM (7.08m³/min) | |
Static Pressure | 1.311 in H2O (326.6 Pa) | |
Bearing Type | Ball | |
Fan Type | ||
Features | Locked Rotor Protection | |
Noise | 66.5dB(A) | |
Power (Watts) | 48 W | |
RPM | ||
Termination | 2 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | 14 ~ 140°F (-10 ~ 60°C) | |
Approval Agency | CE, CSA, UL, VDE | |
Weight | 0.838 lb (380.11 g) | |
Current Rating (Amps) | 1.00A | |
Voltage Range | 30 ~ 56VDC | |
Material - Frame | Plastic | |
Material - Blade | Plastic | |
Lifetime @ Temp. | 70000 Hrs @ 40°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 137,96000 Kč | 1 137,96 Kč |
| 10 | 925,40000 Kč | 9 254,00 Kč |
| 36 | 823,05500 Kč | 29 629,98 Kč |
| Unit Price without VAT: | 1 137,96000 Kč |
|---|---|
| Unit Price with VAT: | 1 376,93160 Kč |












