
PFB0924GHE | |
|---|---|
DigiKey Part Number | 603-1964-ND |
Manufacturer | |
Manufacturer Product Number | PFB0924GHE |
Description | FAN AXIAL 92X38MM 24VDC WIRE |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 24VDC Square - 92mm L x 92mm H Ball 129.3 CFM (3.62m³/min) 2 Wire Leads |
Datasheet | Datasheet |
EDA/CAD Models | PFB0924GHE Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Square - 92mm L x 92mm H | |
Width | 38.00mm | |
Air Flow | 129.3 CFM (3.62m³/min) | |
Static Pressure | 1.015 in H2O (252.8 Pa) | |
Bearing Type | Ball | |
Fan Type | ||
Features | Locked Rotor Protection | |
Noise | 60.5dB(A) | |
Power (Watts) | 15.12 W | |
RPM | ||
Termination | 2 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | 14 ~ 140°F (-10 ~ 60°C) | |
Approval Agency | CE, CSA, UL, VDE | |
Weight | 0.553 lb (250.84 g) | |
Current Rating (Amps) | 0.630A | |
Voltage Range | 14 ~ 26.4VDC | |
Material - Frame | Plastic | |
Material - Blade | Plastic | |
Lifetime @ Temp. | 50000 Hrs @ 40°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 773,99000 Kč | 773,99 Kč |
| 10 | 636,34400 Kč | 6 363,44 Kč |
| Unit Price without VAT: | 773,99000 Kč |
|---|---|
| Unit Price with VAT: | 936,52790 Kč |





