

PACSR12042S | |
|---|---|
DigiKey Part Number | 941-1792-ND |
Manufacturer | |
Manufacturer Product Number | PACSR12042S |
Description | AC/DC CONVERTER 12V 504W |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 12V 42A 85 ~ 265 VAC Input |
Datasheet | Datasheet |
EDA/CAD Models | PACSR12042S Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Delta Electronics | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Enclosed | |
Number of Outputs | 1 | |
Voltage - Input | 85 ~ 265 VAC | |
Voltage - Output 1 | 12V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 42A | |
Power (Watts) | 504 W | |
Applications | ITE (Commercial) | |
Features | Adjustable Output, Baseplate, Remote Sense, Universal Input | |
Operating Temperature | -40°C ~ 100°C (With Derating) | |
Efficiency | 91% | |
Mounting Type | Through Hole | |
Package / Case | 10-DIP Module | |
Size / Dimension | 4.36" L x 2.00" W x 0.54" H (110.7mm x 50.8mm x 13.7mm) | |
Approval Agency | CE | |
Line Regulation | - | |
Load Regulation | - | |
Weight | 0.529 lb (240.00 g) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 692,12000 Kč | 3 692,12 Kč |
| 5 | 3 516,52000 Kč | 17 582,60 Kč |
| 10 | 3 443,44900 Kč | 34 434,49 Kč |
| 25 | 3 349,18080 Kč | 83 729,52 Kč |
| 50 | 3 279,60440 Kč | 163 980,22 Kč |
| Unit Price without VAT: | 3 692,12000 Kč |
|---|---|
| Unit Price with VAT: | 4 467,46520 Kč |




