
AIF42BAC-01N | |
|---|---|
DigiKey Part Number | 454-AIF42BAC-01N-ND |
Manufacturer | |
Manufacturer Product Number | AIF42BAC-01N |
Description | AC/DC CONVERTER 12V 504W |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 12V 42A 90 ~ 264 VAC Input |
Datasheet | Datasheet |
Category | Applications ITE (Commercial) |
Manufacturer ARTESYN / Advanced Energy | Features Adjustable Output, Baseplate, Load Sharing, PFC, PMBus™, Remote On/Off, Remote Sense, Universal Input |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Bulk | Efficiency 93% |
Part Status Active | Mounting Type Through Hole |
Type Enclosed | Package / Case Full Brick |
Number of Outputs 1 | Size / Dimension 4.60" L x 2.40" W x 0.55" H (116.8mm x 61.0mm x 14.0mm) |
Voltage - Input 90 ~ 264 VAC | Approval Agency CE, UKCA |
Voltage - Output 1 12V | Standard Number 62368-1 |
Current - Output (Max) 42A | Line Regulation ±0.2% |
Power (Watts) 504 W | Load Regulation ±4% |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5 086,14000 Kč | 5 086,14 Kč |
| 5 | 4 844,07000 Kč | 24 220,35 Kč |
| 10 | 4 743,44800 Kč | 47 434,48 Kč |
| 25 | 4 613,60480 Kč | 115 340,12 Kč |
| Unit Price without VAT: | 5 086,14000 Kč |
|---|---|
| Unit Price with VAT: | 6 154,22940 Kč |

