MEP-200A48J BNA
cms-photo-disclaimer

MEP-200A48J BNA

cms-digikey-product-number
1145-MEP-200A48JBNA-ND
cms-manufacturer
cms-manufacturer-product-number
MEP-200A48J BNA
cms-description
AC/DC CONVERTER 48V 200W
cms-standard-lead-time
32 Weeks
cms-customer-reference
cms-detailed-description
Open Frame AC DC Converters 1 Output 48V 90 ~ 264 VAC Input
cms-datasheet
 cms-datasheet
cms-product-attributes
cms-type
cms-description
cms-select-all
cms-category
Mfr
Series
Packaging
Box
Part Status
Active
Type
Open Frame
Number of Outputs
1
Voltage - Input
90 ~ 264 VAC
Voltage - Output 1
48V
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Voltage - Output 5
-
Voltage - Output 6
-
Current - Output 1
4.17 A
Power (Watts)
Applications
Household Appliances, ITE (Commercial), Medical
Voltage - Isolation
4 kV
Efficiency
95.4%
Operating Temperature
-30°C ~ 70°C (With Derating)
Features
Universal Input
Mounting Type
Chassis Mount
Size / Dimension
4.00" L x 2.00" W x 1.12" H (101.6mm x 50.8mm x 28.5mm)
Approval Agency
CB, cURus, TUV
Standard Number
60335-1; 60601-1; 60950-1; 62368-1
Minimum Load Required
-
cms-product-q-and-a

cms-techforum-default-desc

In-Stock: 4
cms-incoming-leadtime-link
cms-all-prices-in-currency
Box
cms-quantitycms-unit-pricecms-ext-price
11 759,99000 Kč1 759,99 Kč
51 676,21200 Kč8 381,06 Kč
101 641,37400 Kč16 413,74 Kč
401 573,87700 Kč62 955,08 Kč
801 541,17575 Kč123 294,06 Kč
1201 522,36758 Kč182 684,11 Kč
cms-manufacturer-standard-package
Unit Price without VAT:1 759,99000 Kč
Unit Price with VAT:2 129,58790 Kč