MEP-200A48J CNA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MEP-200A48J CNA

DigiKey Part Number
1145-MEP-200A48JCNA-ND
Manufacturer
Manufacturer Product Number
MEP-200A48J CNA
Description
AC/DC CONVERTER 48V 200W
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
Enclosed AC DC Converters 1 Output 48V 90 ~ 264 VAC Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Type
Enclosed
Number of Outputs
1
Voltage - Input
90 ~ 264 VAC
Voltage - Output 1
48V
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Voltage - Output 5
-
Voltage - Output 6
-
Current - Output 1
4.17 A
Power (Watts)
Applications
Household Appliances, ITE (Commercial), Medical
Voltage - Isolation
4 kV
Efficiency
95.4%
Operating Temperature
-30°C ~ 70°C (With Derating)
Features
Standby Output, Universal Input
Mounting Type
Chassis Mount
Size / Dimension
4.40" L x 2.50" W x 1.28" H (111.8mm x 63.5mm x 32.5mm)
Approval Agency
CB, CCC, CE, cURus, TUV, UKCA, UL
Standard Number
60335-1; 60601-1; 62368-1
Minimum Load Required
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 47
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
12 109,21000 Kč2 109,21 Kč
241 765,11250 Kč42 362,70 Kč
481 697,84917 Kč81 496,76 Kč
721 659,70486 Kč119 498,75 Kč
1201 612,84750 Kč193 541,70 Kč
Manufacturers Standard Package
Unit Price without VAT:2 109,21000 Kč
Unit Price with VAT:2 552,14410 Kč