
MDS-350AD701 AA | |
|---|---|
DigiKey Part Number | 1145-1211-ND |
Manufacturer | |
Manufacturer Product Number | MDS-350AD701 AA |
Description | 350W MEDICAL ATX FORM FACTOR POW |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | AC DC Converters Output Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Approval Agency | CB Scheme, CE, UL | |
Standard Number | 50581; 60601-1; 60950-1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4 530,53000 Kč | 4 530,53 Kč |
| 5 | 4 314,88000 Kč | 21 574,40 Kč |
| 10 | 4 225,23900 Kč | 42 252,39 Kč |
| 25 | 4 109,57720 Kč | 102 739,43 Kč |
| 50 | 4 024,19540 Kč | 201 209,77 Kč |
| Unit Price without VAT: | 4 530,53000 Kč |
|---|---|
| Unit Price with VAT: | 5 481,94130 Kč |


