


HEF500ACA | |
|---|---|
DigiKey Part Number | 603-HEF500ACA-ND |
Manufacturer | |
Manufacturer Product Number | HEF500ACA |
Description | 323X323X50MM EXHAUST GRILLE PACK |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 323mm Sq Fan Filter Guard Assembly Fiberglass |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Delta Electronics | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Fan Accessory Type | Filter Guard Assembly | |
Fits Fan Size | 323mm Sq | |
For Use With/Related Products | HEF500 Series | |
Features | - | |
Material | Fiberglass |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 066,14000 Kč | 3 066,14 Kč |
| 10 | 2 475,39600 Kč | 24 753,96 Kč |
| 25 | 2 341,55160 Kč | 58 538,79 Kč |
| Unit Price without VAT: | 3 066,14000 Kč |
|---|---|
| Unit Price with VAT: | 3 710,02940 Kč |






