


HEF500AAA | |
|---|---|
DigiKey Part Number | 603-HEF500AAA-ND |
Manufacturer | |
Manufacturer Product Number | HEF500AAA |
Description | 323 X 323X155MM 230VAC FILTER FA |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Rack Fan, AC, Square, 500 CFM 12.72" L x 12.72" W x 6.10" H (323.0mm x 323.0mm x 155.0mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Delta Electronics | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Fan | |
Voltage - Input | 115VAC | |
Specifications | Fan, AC, Square, 500 CFM | |
Size / Dimension | 12.72" L x 12.72" W x 6.10" H (323.0mm x 323.0mm x 155.0mm) | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9 890,55000 Kč | 9 890,55 Kč |
| 10 | 8 081,34800 Kč | 80 813,48 Kč |
| Unit Price without VAT: | 9 890,55000 Kč |
|---|---|
| Unit Price with VAT: | 11 967,56550 Kč |



