
GTW012FU804 | |
|---|---|
DigiKey Part Number | 603-2219-ND |
Manufacturer | |
Manufacturer Product Number | GTW012FU804 |
Description | 120X120X38MM 100 /240V AC FAN W/ |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 220VAC Square - 120mm L x 120mm H Ball 145.0 CFM (4.06m³/min) 5 Wire Leads |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Delta Electronics | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Voltage - Rated | 220VAC | |
Size / Dimension | Square - 120mm L x 120mm H | |
Width | 38.00mm | |
Air Flow | 145.0 CFM (4.06m³/min) | |
Static Pressure | 0.450 in H2O (112.1 Pa) | |
Bearing Type | Ball | |
Fan Type | Tubeaxial | |
Features | Electronic Commutation (EC), Locked Rotor Sensor, PWM Control | |
Noise | 54.9dB(A) | |
Power (Watts) | 11.00W | |
RPM | 4200 RPM | |
Termination | 5 Wire Leads | |
Ingress Protection | IP54 - Dust Protected, Water Resistant | |
Operating Temperature | -4 ~ 158°F (-20 ~ 70°C) | |
Approval Agency | cURus, TUV | |
Weight | - | |
Current Rating (Amps) | - | |
Voltage Range | 100 ~ 240VAC | |
Material - Frame | Plastic | |
Material - Blade | Plastic | |
Lifetime @ Temp. | 60000 Hrs @ 40°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 908,73000 Kč | 908,73 Kč |
| 10 | 740,26500 Kč | 7 402,65 Kč |
| 30 | 665,67833 Kč | 19 970,35 Kč |
| 60 | 649,39250 Kč | 38 963,55 Kč |
| Unit Price without VAT: | 908,73000 Kč |
|---|---|
| Unit Price with VAT: | 1 099,56330 Kč |







