
GFC0848SS-00EQR | |
|---|---|
DigiKey Part Number | 603-GFC0848SS-00EQR-ND |
Manufacturer | |
Manufacturer Product Number | GFC0848SS-00EQR |
Description | FAN AXIAL DUAL 80X56MM 48VDC |
Customer Reference | |
Detailed Description | Fan Tubeaxial (Dual) 48VDC Square - 80mm L x 80mm H Ball 135.7 CFM (3.80m³/min) 4 Wire Leads per Fan |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Not For New Designs | |
Voltage - Rated | ||
Size / Dimension | Square - 80mm L x 80mm H | |
Width | 56.00mm | |
Air Flow | 135.7 CFM (3.80m³/min) | |
Static Pressure | 6.347 in H2O (1581.0 Pa) | |
Bearing Type | Ball | |
Fan Type | ||
Features | Locked Rotor Protection, PWM Control, Speed Sensor (Tach) | |
Noise | 79.0dB(A) | |
Power (Watts) | 57.6 W | |
RPM | ||
Termination | 4 Wire Leads per Fan | |
Ingress Protection | - | |
Operating Temperature | 14 ~ 158°F (-10 ~ 70°C) | |
Approval Agency | CE, cURus, TUV | |
Weight | - | |
Current Rating (Amps) | 1.20A | |
Voltage Range | 36 ~ 60VDC | |
Material - Frame | Plastic | |
Material - Blade | Plastic | |
Lifetime @ Temp. | 70000 Hrs @ 40°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 530,97000 Kč | 1 530,97 Kč |
| Unit Price without VAT: | 1 530,97000 Kč |
|---|---|
| Unit Price with VAT: | 1 852,47370 Kč |


