Fan Tubeaxial 24VDC Square - 120mm L x 120mm H Ball 151.9 CFM (4.25m³/min) 3 Wire Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FFB1224VHE-BR00

DigiKey Part Number
603-1610-ND
Manufacturer
Manufacturer Product Number
FFB1224VHE-BR00
Description
FAN AXIAL 120X38MM 24VDC WIRE
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
Fan Tubeaxial 24VDC Square - 120mm L x 120mm H Ball 151.9 CFM (4.25m³/min) 3 Wire Leads
Datasheet
 Datasheet
EDA/CAD Models
FFB1224VHE-BR00 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Noise
53.0dB(A)
Mfr
Power (Watts)
13.44 W
Series
RPM
Packaging
Bulk
Termination
3 Wire Leads
Part Status
Active
Operating Temperature
14 ~ 140°F (-10 ~ 60°C)
Voltage - Rated
Approval Agency
CE, CSA, UL, VDE
Size / Dimension
Square - 120mm L x 120mm H
Weight
0.816 lb (370.13 g)
Width
38.00mm
Current Rating (Amps)
0.560A
Air Flow
151.9 CFM (4.25m³/min)
Voltage Range
14 ~ 26.4VDC
Static Pressure
0.445 in H2O (110.8 Pa)
Material - Frame
Plastic
Bearing Type
Ball
Material - Blade
Plastic
Fan Type
Lifetime @ Temp.
70000 Hrs @ 40°C
Features
Locked Rotor Sensor
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1727,16000 Kč727,16 Kč
10595,83900 Kč5 958,39 Kč
Unit Price without VAT:727,16000 Kč
Unit Price with VAT:879,86360 Kč