
FFB0948VH | |
|---|---|
DigiKey Part Number | 603-1956-ND |
Manufacturer | |
Manufacturer Product Number | FFB0948VH |
Description | FAN AXIAL 92X25.4MM 48VDC WIRE |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 48VDC Square - 92mm L x 92mm H Ball 82.0 CFM (2.30m³/min) 2 Wire Leads |
Datasheet | Datasheet |
EDA/CAD Models | FFB0948VH Models |
Category | Noise 48.2dB(A) |
Mfr | Power (Watts) 8.16 W |
Series | RPM |
Packaging Box | Termination 2 Wire Leads |
Part Status Active | Operating Temperature 14 ~ 140°F (-10 ~ 60°C) |
Voltage - Rated | Approval Agency CE, CSA, UL, VDE |
Size / Dimension Square - 92mm L x 92mm H | Weight 0.286 lb (129.73 g) |
Width 25.40mm | Current Rating (Amps) 0.170A |
Air Flow 82.0 CFM (2.30m³/min) | Voltage Range 28 ~ 53VDC |
Static Pressure 0.319 in H2O (79.5 Pa) | Material - Frame Plastic |
Bearing Type Ball | Material - Blade Plastic |
Fan Type | Lifetime @ Temp. 70000 Hrs @ 40°C |
Features Locked Rotor Protection | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 535,66000 Kč | 535,66 Kč |
| 10 | 431,04700 Kč | 4 310,47 Kč |
| 25 | 392,48640 Kč | 9 812,16 Kč |
| 72 | 351,34903 Kč | 25 297,13 Kč |
| 144 | 337,28035 Kč | 48 568,37 Kč |
| Unit Price without VAT: | 535,66000 Kč |
|---|---|
| Unit Price with VAT: | 648,14860 Kč |









