Similar

FFB0924VH-R00 | |
|---|---|
DigiKey Part Number | FFB0924VH-R00-ND |
Manufacturer | |
Manufacturer Product Number | FFB0924VH-R00 |
Description | FAN AXIAL 92X25.4MM 24VDC WIRE |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 24VDC Square - 92mm L x 92mm H Ball 82.0 CFM (2.30m³/min) 3 Wire Leads |
Datasheet | Datasheet |
EDA/CAD Models | FFB0924VH-R00 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Square - 92mm L x 92mm H | |
Width | 25.40mm | |
Air Flow | 82.0 CFM (2.30m³/min) | |
Static Pressure | 0.319 in H2O (79.5 Pa) | |
Bearing Type | Ball | |
Fan Type | ||
Features | Locked Rotor Sensor | |
Noise | 48.2dB(A) | |
Power (Watts) | 7.44 W | |
RPM | ||
Termination | 3 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | 14 ~ 140°F (-10 ~ 60°C) | |
Approval Agency | CE, CSA, UL, VDE | |
Weight | 0.286 lb (129.73 g) | |
Current Rating (Amps) | 0.310A | |
Voltage Range | 14 ~ 27.6VDC | |
Material - Frame | Plastic | |
Material - Blade | Plastic | |
Lifetime @ Temp. | 70000 Hrs @ 40°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 288 | 274,28639 Kč | 78 994,48 Kč |
| Unit Price without VAT: | 274,28639 Kč |
|---|---|
| Unit Price with VAT: | 331,88653 Kč |






