FFB0924EHE-T500 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Delta Electronics
In Stock: 4 677
Unit Price: 387,20000 Kč
Datasheet

Parametric Equivalent


Delta Electronics
In Stock: 0
Unit Price: 548,57275 Kč
Datasheet

Similar


ebm-papst Inc.
In Stock: 0
Unit Price: 1 737,62528 Kč
Fan Tubeaxial 24VDC Square - 92mm L x 92mm H Ball 110.2 CFM (3.09m³/min) 2 Wire Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Fan Tubeaxial 24VDC Square - 92mm L x 92mm H Ball 110.2 CFM (3.09m³/min) 2 Wire Leads
Delta Fans IP55 and IP56 Fans and Blowers | Digi-Key Daily

FFB0924EHE-T500

DigiKey Part Number
603-1179-ND
Manufacturer
Manufacturer Product Number
FFB0924EHE-T500
Description
FAN AXIAL 92X38MM 24VDC WIRE
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
Fan Tubeaxial 24VDC Square - 92mm L x 92mm H Ball 110.2 CFM (3.09m³/min) 2 Wire Leads
Datasheet
 Datasheet
EDA/CAD Models
FFB0924EHE-T500 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Voltage - Rated
Size / Dimension
Square - 92mm L x 92mm H
Width
38.00mm
Air Flow
110.2 CFM (3.09m³/min)
Static Pressure
0.665 in H2O (165.6 Pa)
Bearing Type
Ball
Fan Type
Features
Locked Rotor Protection
Noise
55.0dB(A)
Power (Watts)
12 W
RPM
Termination
2 Wire Leads
Ingress Protection
Operating Temperature
14 ~ 140°F (-10 ~ 60°C)
Approval Agency
CE, CSA, UL, VDE
Weight
0.437 lb (198.00 g)
Current Rating (Amps)
0.500A
Voltage Range
14 ~ 27.6VDC
Material - Frame
Plastic
Material - Blade
Plastic
Lifetime @ Temp.
70000 Hrs @ 40°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Box
QuantityUnit PriceExt Price
1613,56000 Kč613,56 Kč
10493,09600 Kč4 930,96 Kč
48419,27750 Kč20 125,32 Kč
96389,77323 Kč37 418,23 Kč
144389,25042 Kč56 052,06 Kč
Manufacturers Standard Package
Unit Price without VAT:613,56000 Kč
Unit Price with VAT:742,40760 Kč