



FFB0912HHE | |
|---|---|
DigiKey Part Number | 603-1965-ND |
Manufacturer | |
Manufacturer Product Number | FFB0912HHE |
Description | FAN AXIAL 92X38MM 12VDC WIRE |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 12VDC Square - 92mm L x 92mm H Ball 71.7 CFM (2.01m³/min) 2 Wire Leads |
Datasheet | Datasheet |
EDA/CAD Models | FFB0912HHE Models |
Category | Noise 42.5dB(A) |
Mfr | Power (Watts) 4.2 W |
Series | RPM |
Packaging Box | Termination 2 Wire Leads |
Part Status Active | Operating Temperature 14 ~ 158°F (-10 ~ 70°C) |
Voltage - Rated | Approval Agency CE, CSA, UL, VDE |
Size / Dimension Square - 92mm L x 92mm H | Weight 0.437 lb (198.00 g) |
Width 38.00mm | Current Rating (Amps) 0.350A |
Air Flow 71.7 CFM (2.01m³/min) | Voltage Range 7 ~ 13.8VDC |
Static Pressure 0.298 in H2O (74.2 Pa) | Material - Frame Plastic |
Bearing Type Ball | Material - Blade Plastic |
Fan Type | Lifetime @ Temp. 70000 Hrs @ 40°C |
Features Locked Rotor Protection | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 371,87000 Kč | 371,87 Kč |
| 10 | 305,24800 Kč | 3 052,48 Kč |
| 48 | 294,42250 Kč | 14 132,28 Kč |
| Unit Price without VAT: | 371,87000 Kč |
|---|---|
| Unit Price with VAT: | 449,96270 Kč |









