



FFB0812SHE-R00 | |
|---|---|
DigiKey Part Number | 603-1940-ND |
Manufacturer | |
Manufacturer Product Number | FFB0812SHE-R00 |
Description | FAN AXIAL 80X38MM 12VDC WIRE |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 12VDC Square - 80mm L x 80mm H Ball 68.5 CFM (1.92m³/min) 3 Wire Leads |
Datasheet | Datasheet |
EDA/CAD Models | FFB0812SHE-R00 Models |
Category | Noise 48.5dB(A) |
Mfr | Power (Watts) 6.96 W |
Series | RPM |
Packaging Box | Termination 3 Wire Leads |
Part Status Active | Operating Temperature 14 ~ 158°F (-10 ~ 70°C) |
Voltage - Rated | Approval Agency CE, CSA, UL, VDE |
Size / Dimension Square - 80mm L x 80mm H | Weight 0.375 lb (170.1 g) |
Width 38.00mm | Current Rating (Amps) 0.580A |
Air Flow 68.5 CFM (1.92m³/min) | Voltage Range 7 ~ 13.8VDC |
Static Pressure 0.591 in H2O (147.2 Pa) | Material - Frame Plastic |
Bearing Type Ball | Material - Blade Plastic |
Fan Type | Lifetime @ Temp. 70000 Hrs @ 40°C |
Features Locked Rotor Sensor | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 423,74000 Kč | 423,74 Kč |
| 10 | 341,59500 Kč | 3 415,95 Kč |
| 25 | 311,19040 Kč | 7 779,76 Kč |
| 90 | 272,17844 Kč | 24 496,06 Kč |
| 180 | 263,26244 Kč | 47 387,24 Kč |
| Unit Price without VAT: | 423,74000 Kč |
|---|---|
| Unit Price with VAT: | 512,72540 Kč |












