
FFB0412VN-00 | |
|---|---|
DigiKey Part Number | 603-FFB0412VN-00-ND |
Manufacturer | |
Manufacturer Product Number | FFB0412VN-00 |
Description | AXIAL 40X28 12VDC PWM |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 12VDC Square - 40mm L x 40mm H Ball 23.7 CFM (0.670m³/min) 4 Wire Leads |
Datasheet | Datasheet |
Category | Features Auto Restart, Locked Rotor Protection, PWM Control, Speed Sensor (Tach) |
Mfr | Noise 56.5dB(A) |
Series | Power (Watts) 6.6 W |
Packaging Box | RPM |
Part Status Active | Termination 4 Wire Leads |
Voltage - Rated | Operating Temperature -40 ~ 176°F (-40 ~ 80°C) |
Size / Dimension Square - 40mm L x 40mm H | Approval Agency cURus, TUV |
Width 28.00mm | Current Rating (Amps) 0.550A |
Air Flow 23.7 CFM (0.670m³/min) | Voltage Range 5 ~ 13.8VDC |
Static Pressure 2.330 in H2O (580.4 Pa) | Material - Frame Plastic |
Bearing Type Ball | Material - Blade Plastic |
Fan Type | Lifetime @ Temp. 70000 Hrs @ 40°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 432,98000 Kč | 432,98 Kč |
| 10 | 348,92400 Kč | 3 489,24 Kč |
| 25 | 317,85080 Kč | 7 946,27 Kč |
| 50 | 295,71900 Kč | 14 785,95 Kč |
| 192 | 269,28516 Kč | 51 702,75 Kč |
| Unit Price without VAT: | 432,98000 Kč |
|---|---|
| Unit Price with VAT: | 523,90580 Kč |







