
FFB0412SHN-R00 | |
|---|---|
DigiKey Part Number | 603-1416-ND |
Manufacturer | |
Manufacturer Product Number | FFB0412SHN-R00 |
Description | FAN AXIAL 40X28MM 12VDC WIRE |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 12VDC Square - 40mm L x 40mm H Ball 24.0 CFM (0.672m³/min) 3 Wire Leads |
Datasheet | Datasheet |
EDA/CAD Models | FFB0412SHN-R00 Models |
Category | Noise 54.5dB(A) |
Mfr | Power (Watts) 6 W |
Series | RPM |
Packaging Bulk | Termination 3 Wire Leads |
Part Status Active | Operating Temperature 14 ~ 140°F (-10 ~ 60°C) |
Voltage - Rated | Approval Agency CE, CSA, UL, VDE |
Size / Dimension Square - 40mm L x 40mm H | Weight 0.071 lb (32.21 g) |
Width 28.00mm | Current Rating (Amps) 0.500A |
Air Flow 24.0 CFM (0.672m³/min) | Voltage Range 4 ~ 13.8VDC |
Static Pressure 1.075 in H2O (267.8 Pa) | Material - Frame Plastic |
Bearing Type Ball | Material - Blade Plastic |
Fan Type | Lifetime @ Temp. 50000 Hrs @ 40°C |
Features Locked Rotor Sensor | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 406,47000 Kč | 406,47 Kč |
| 10 | 327,82800 Kč | 3 278,28 Kč |
| 25 | 298,66760 Kč | 7 466,69 Kč |
| 50 | 277,88700 Kč | 13 894,35 Kč |
| 100 | 258,35790 Kč | 25 835,79 Kč |
| 288 | 252,09087 Kč | 72 602,17 Kč |
| Unit Price without VAT: | 406,47000 Kč |
|---|---|
| Unit Price with VAT: | 491,82870 Kč |














