
EFB0612MA-F00 | |
|---|---|
DigiKey Part Number | 603-1585-ND |
Manufacturer | |
Manufacturer Product Number | EFB0612MA-F00 |
Description | FAN AXIAL 60X10MM 12VDC WIRE |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 12VDC Square - 60mm L x 60mm H Ball 15.5 CFM (0.434m³/min) 3 Wire Leads |
Datasheet | Datasheet |
EDA/CAD Models | EFB0612MA-F00 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Square - 60mm L x 60mm H | |
Width | 10.00mm | |
Air Flow | 15.5 CFM (0.434m³/min) | |
Static Pressure | 0.094 in H2O (23.4 Pa) | |
Bearing Type | Ball | |
Fan Type | ||
Features | Locked Rotor Protection, Speed Sensor (Tach) | |
Noise | 29.0dB(A) | |
Power (Watts) | 960 mW | |
RPM | ||
Termination | 3 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | 14 ~ 158°F (-10 ~ 70°C) | |
Approval Agency | CE, CSA, UL, VDE | |
Weight | 0.062 lb (28.12 g) | |
Current Rating (Amps) | 0.080A | |
Voltage Range | 7 ~ 13.8VDC | |
Material - Frame | Plastic | |
Material - Blade | Plastic | |
Lifetime @ Temp. | 70000 Hrs @ 40°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 266,25000 Kč | 266,25 Kč |
| 10 | 219,24000 Kč | 2 192,40 Kč |
| 25 | 201,25320 Kč | 5 031,33 Kč |
| 50 | 188,23860 Kč | 9 411,93 Kč |
| 100 | 178,74550 Kč | 17 874,55 Kč |
| Unit Price without VAT: | 266,25000 Kč |
|---|---|
| Unit Price with VAT: | 322,16250 Kč |
















