E48SC50006NRDH
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

E48SC50006NRDH

DigiKey Part Number
941-E48SC50006NRDH-ND
Manufacturer
Manufacturer Product Number
E48SC50006NRDH
Description
36-72VIN, 50VOUT, 300W, EIGHTH B
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 50V 6A 36V - 72V Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Type
Isolated Module
Number of Outputs
1
Voltage - Input (Min)
36V
Voltage - Input (Max)
72V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
6A
Power (Watts)
300 W
Voltage - Isolation
2.25 kV
Applications
ITE (Commercial)
Features
Adjustable Output, PMBus™, Remote On/Off, Remote Sense
Operating Temperature
-40°C ~ 85°C (With Derating)
Efficiency
94.7%
Mounting Type
Through Hole
Package / Case
Eighth Brick
Size / Dimension
2.30" L x 0.90" W x 0.50" H (58.4mm x 22.8mm x 12.7mm)
Supplier Device Package
Eighth Brick
Control Features
Enable, Active Low
Approval Agency
CSA, EN, IEC, UL
Standard Number
60950-1; 62368-1
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 105
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
11 344,25000 Kč1 344,25 Kč
51 294,23800 Kč6 471,19 Kč
211 251,07190 Kč26 272,51 Kč
421 230,69833 Kč51 689,33 Kč
631 218,92873 Kč76 792,51 Kč
1051 204,24648 Kč126 445,88 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:1 344,25000 Kč
Unit Price with VAT:1 626,54250 Kč