


DSTL-0418-18 | |
|---|---|
DigiKey Part Number | 1144-1297-ND |
Manufacturer | |
Manufacturer Product Number | DSTL-0418-18 |
Description | SOLENOID PULL CONTINUOUS 18V |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Continuous Duty Solenoid Closed Frame (Pull), Tubular Type 0.125" (3.18mm) Stroke 18VDC Chassis Mount |
Datasheet | Datasheet |
EDA/CAD Models | DSTL-0418-18 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Delta Electronics | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Technology | Electromechanical | |
Type | Closed Frame (Pull), Tubular | |
Duty Cycle | Continuous | |
Voltage - Rated | 18VDC | |
Stroke Length | 0.125" (3.18mm) | |
Power (Watts) | 1.4 W | |
DC Resistance (DCR) | 233Ohm | |
Bushing Thread | - | |
Mounting Type | Chassis Mount | |
Termination Style | Wire Leads with Connector | |
Size / Dimension | 0.504" Dia x 0.689" L (12.80mm x 17.50mm) | |
Diameter - Shaft | 0.156" (3.97mm) | |
Shaft Detail | Round | |
Weight | 0.029 lb (13.15 g) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 324 | 139,84472 Kč | 45 309,69 Kč |
| Unit Price without VAT: | 139,84472 Kč |
|---|---|
| Unit Price with VAT: | 169,21211 Kč |


