Continuous Duty Solenoid Closed Frame (Pull), Tubular Type 0.125" (3.18mm) Stroke 9VDC Chassis Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Continuous Duty Solenoid Closed Frame (Pull), Tubular Type 0.125" (3.18mm) Stroke 9VDC Chassis Mount
Delta Standard Solenoid Products | Digi-Key Daily

DSTL-0418-09

DigiKey Part Number
1144-1295-ND
Manufacturer
Manufacturer Product Number
DSTL-0418-09
Description
SOLENOID PULL CONTINUOUS 9V
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
Continuous Duty Solenoid Closed Frame (Pull), Tubular Type 0.125" (3.18mm) Stroke 9VDC Chassis Mount
Datasheet
 Datasheet
EDA/CAD Models
DSTL-0418-09 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Delta Electronics
Series
Packaging
Box
Part Status
Active
Technology
Electromechanical
Type
Closed Frame (Pull), Tubular
Duty Cycle
Continuous
Voltage - Rated
9VDC
Stroke Length
0.125" (3.18mm)
Power (Watts)
1.2 W
DC Resistance (DCR)
70Ohm
Bushing Thread
-
Mounting Type
Chassis Mount
Termination Style
Wire Leads with Connector
Size / Dimension
0.504" Dia x 0.689" L (12.80mm x 17.50mm)
Diameter - Shaft
0.156" (3.97mm)
Shaft Detail
Round
Weight
0.029 lb (13.15 g)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Box
QuantityUnit PriceExt Price
324139,84472 Kč45 309,69 Kč
Manufacturers Standard Package
Unit Price without VAT:139,84472 Kč
Unit Price with VAT:169,21211 Kč