


DRS-5V50W1AZ | |
|---|---|
DigiKey Part Number | 1145-1243-ND |
Manufacturer | |
Manufacturer Product Number | DRS-5V50W1AZ |
Description | AC/DC DIN RAIL SUPPLY 5V 30W |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | AC DIN Rail Power Supply 1 Output 5V 6A |
Datasheet | Datasheet |
Category | Power (Watts) 30W |
Manufacturer Delta Electronics | Voltage - Isolation 3 kV |
Series | Applications ITE (Commercial) |
Packaging Box | Efficiency 82% |
Part Status Active | Operating Temperature -20°C ~ 70°C (With Derating) |
Input Type AC | Features Adjustable Output, IP20, Universal Input |
Number of Outputs 1 | Size / Dimension 3.74" L x 1.18" W x 2.95" H (95.0mm x 30.0mm x 75.0mm) |
AC Voltage - Input 85 ~ 264 VAC | Approval Agency CB, CE, cULus, cURus, TUV |
Voltage - Output 1 5V | Base Product Number |
Current - Output (Max) 6A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 915,30000 Kč | 915,30 Kč |
| 10 | 804,41200 Kč | 8 044,12 Kč |
| 40 | 744,26350 Kč | 29 770,54 Kč |
| 80 | 715,90313 Kč | 57 272,25 Kč |
| 120 | 699,81783 Kč | 83 978,14 Kč |
| 280 | 667,35693 Kč | 186 859,94 Kč |
| Unit Price without VAT: | 915,30000 Kč |
|---|---|
| Unit Price with VAT: | 1 107,51300 Kč |







