


DRS-5V30W1NZ | |
|---|---|
DigiKey Part Number | 1145-1233-ND |
Manufacturer | |
Manufacturer Product Number | DRS-5V30W1NZ |
Description | AC/DC DIN RAIL SUPPLY 5V 30W |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | AC DIN Rail Power Supply 1 Output 5V 3A |
Datasheet | Datasheet |
Category | Power (Watts) 30W |
Manufacturer Delta Electronics | Voltage - Isolation 3 kV |
Series | Applications ITE (Commercial) |
Packaging Box | Efficiency 79% |
Part Status Active | Operating Temperature -20°C ~ 70°C (With Derating) |
Input Type AC | Features Adjustable Output, IP20, Universal Input |
Number of Outputs 1 | Size / Dimension 3.52" L x 0.83" W x 2.95" H (89.5mm x 21.0mm x 75.0mm) |
AC Voltage - Input 85 ~ 264 VAC | Approval Agency CB Scheme, CE, EAC, EN, NEC Class 2, SIQ, UL |
Voltage - Output 1 5V | Standard Number 508; 50581; 55011; 55024; 55032; 60950-1; 61000-3-2; 61000-3-3; 61000-6-1; 61000-6-2; 61000-6-3; 61000-6-4; 61204-3; 62368-1 |
Current - Output (Max) 3A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 723,59000 Kč | 723,59 Kč |
| 10 | 636,02900 Kč | 6 360,29 Kč |
| 45 | 584,61689 Kč | 26 307,76 Kč |
| 90 | 562,33811 Kč | 50 610,43 Kč |
| 135 | 549,70274 Kč | 74 209,87 Kč |
| 270 | 528,75530 Kč | 142 763,93 Kč |
| Unit Price without VAT: | 723,59000 Kč |
|---|---|
| Unit Price with VAT: | 875,54390 Kč |


