DRF-48V120W1GTA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DRF-12V120W1GTA

DigiKey Part Number
1145-DRF-12V120W1GTA-ND
Manufacturer
Manufacturer Product Number
DRF-12V120W1GTA
Description
DIN-RAIL PS 120W / 12V (COATED)
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
AC or DC DIN Rail Power Supply 1 Output 12V 10A
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Delta Electronics
Series
Packaging
Box
Part Status
Active
Input Type
AC or DC
Number of Outputs
1
AC Voltage - Input
90 ~ 264 VAC
DC Voltage - Input (Min)
127V
DC Voltage - Input (Max)
375V
Voltage - Output 1
12V
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Voltage - Output 5
-
Voltage - Output 6
-
Current - Output (Max)
10A
Power (Watts)
120W
Voltage - Isolation
4 kV
Applications
ITE (Commercial), Laboratory
Efficiency
93%
Operating Temperature
-30°C ~ 70°C (With Derating)
Features
Adjustable Output, DC Input Capable, PFC, Universal Input
Size / Dimension
4.60" L x 1.18" W x 4.87" H (116.8mm x 30.0mm x 123.7mm)
Approval Agency
CB, CCC, CE, cURus, EAC, KC, TUV, UKCA
Standard Number
61010-1;60950-1;62368-1
Minimum Load Required
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 17
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
11 798,05000 Kč1 798,05 Kč
131 557,23462 Kč20 244,05 Kč
261 497,88538 Kč38 945,02 Kč
521 440,81115 Kč74 922,18 Kč
1041 385,90202 Kč144 133,81 Kč
Manufacturers Standard Package
Unit Price without VAT:1 798,05000 Kč
Unit Price with VAT:2 175,64050 Kč