AC DIN Rail Power Supply 1 Output 12V 2.1A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
AC DIN Rail Power Supply 1 Output 12V 2.1A
Delta Electronics DIN Rail Power Supplies  | Digi-Key Daily

DRC-12V30W1AZ

DigiKey Part Number
1145-1040-ND
Manufacturer
Manufacturer Product Number
DRC-12V30W1AZ
Description
AC/DC DIN RAIL SUPPLY 12V 30W
Customer Reference
Detailed Description
AC DIN Rail Power Supply 1 Output 12V 2.1A
Datasheet
 Datasheet
EDA/CAD Models
DRC-12V30W1AZ Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power (Watts)
30W
Manufacturer
Delta Electronics
Voltage - Isolation
3 kV
Series
Applications
ITE (Commercial)
Packaging
Bulk
Efficiency
87%
Part Status
Obsolete
Operating Temperature
-25°C ~ 71°C (With Derating)
Input Type
AC
Features
Adjustable Output, IP20, Universal Input
Number of Outputs
1
Size / Dimension
3.58" L x 2.09" W x 2.19" H (91.0mm x 53.0mm x 55.6mm)
AC Voltage - Input
90 ~ 264 VAC
Approval Agency
CB, CE, cULus, cURus, TUV
Voltage - Output 1
12V
Base Product Number
Current - Output (Max)
2.1A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 265
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1624,06000 Kč624,06 Kč
10548,51000 Kč5 485,10 Kč
32513,88656 Kč16 444,37 Kč
64494,30609 Kč31 635,59 Kč
128493,78438 Kč63 204,40 Kč
Manufacturers Standard Package
Unit Price without VAT:624,06000 Kč
Unit Price with VAT:755,11260 Kč