AC DIN Rail Power Supply 1 Output 12V 4.5A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DRC-12V060W1RZ

DigiKey Part Number
1145-DRC-12V060W1RZ-ND
Manufacturer
Manufacturer Product Number
DRC-12V060W1RZ
Description
DIN-RAIL PS 12V/4.5A, OVC III
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
AC DIN Rail Power Supply 1 Output 12V 4.5A
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Delta Electronics
Series
Packaging
Box
Part Status
Active
Input Type
AC
Number of Outputs
1
AC Voltage - Input
85 ~ 264 VAC
DC Voltage - Input (Min)
-
DC Voltage - Input (Max)
-
Voltage - Output 1
12V
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Voltage - Output 5
-
Voltage - Output 6
-
Current - Output (Max)
4.5A
Power (Watts)
54W
Voltage - Isolation
4 kV
Applications
Household Appliances, ITE (Commercial), Laboratory
Efficiency
88%
Operating Temperature
-30°C ~ 70°C (With Derating)
Features
Adjustable Output, Universal Input
Size / Dimension
2.17" L x 2.07" W x 3.44" H (55.1mm x 52.6mm x 87.4mm)
Approval Agency
CB, CE, cURus, EAC, KC, TUV, UKCA
Standard Number
60335-1; 61010-1; 62368-1
Minimum Load Required
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 40
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
1697,97000 Kč697,97 Kč
10613,45700 Kč6 134,57 Kč
35571,85943 Kč20 015,08 Kč
70550,06657 Kč38 504,66 Kč
105537,70876 Kč56 459,42 Kč
280508,94504 Kč142 504,61 Kč
Manufacturers Standard Package
Unit Price without VAT:697,97000 Kč
Unit Price with VAT:844,54370 Kč