
DRC-05V030W1RZ | |
|---|---|
DigiKey Part Number | 1145-DRC-05V030W1RZ-ND |
Manufacturer | |
Manufacturer Product Number | DRC-05V030W1RZ |
Description | DINRAIL PS 5V/6A, OVC III |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | AC DIN Rail Power Supply 1 Output 5V 3A |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Delta Electronics | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Input Type | AC | |
Number of Outputs | 1 | |
AC Voltage - Input | 85 ~ 264 VAC | |
DC Voltage - Input (Min) | - | |
DC Voltage - Input (Max) | - | |
Voltage - Output 1 | 5V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Voltage - Output 5 | - | |
Voltage - Output 6 | - | |
Current - Output (Max) | 3A | |
Power (Watts) | 15W | |
Voltage - Isolation | 4 kV | |
Applications | Household Appliances, ITE (Commercial), Laboratory | |
Efficiency | 84% | |
Operating Temperature | -40°C ~ 70°C | |
Features | Adjustable Output, IP20, Universal Input | |
Size / Dimension | 2.17" L x 1.38" W x 3.44" H (55.1mm x 35.1mm x 87.4mm) | |
Approval Agency | CB, CCC, CE, cURus, EAC, KC, TUV, UKCA | |
Standard Number | 60335-1; 61010-1; 62368-1 | |
Minimum Load Required | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 496,39000 Kč | 496,39 Kč |
| 10 | 436,29600 Kč | 4 362,96 Kč |
| 25 | 414,45840 Kč | 10 361,46 Kč |
| 50 | 398,66800 Kč | 19 933,40 Kč |
| 100 | 383,47810 Kč | 38 347,81 Kč |
| 250 | 364,27920 Kč | 91 069,80 Kč |
| 500 | 350,39908 Kč | 175 199,54 Kč |
| Unit Price without VAT: | 496,39000 Kč |
|---|---|
| Unit Price with VAT: | 600,63190 Kč |



