DPS-120AB-3 B is Obsolete and no longer manufactured.
Available Substitutes:

Similar


MEAN WELL USA Inc.
In Stock: 511
Unit Price: 900,81000 Kč
Datasheet
24V 120 W AC/DC External Desktop (Class I) Adapter Cord (Sold Separately) Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
24V 120 W AC/DC External Desktop (Class I) Adapter Cord (Sold Separately) Input
Delta External Power Supplies | Digi-Key Daily

DPS-120AB-3 B

DigiKey Part Number
941-1788-ND
Manufacturer
Manufacturer Product Number
DPS-120AB-3 B
Description
AC/DC DESKTOP ADAPTER 24V 120W
Customer Reference
Detailed Description
24V 120 W AC/DC External Desktop (Class I) Adapter Cord (Sold Separately) Input
Product Attributes
Type
Description
Select All
Category
Manufacturer
Delta Electronics
Series
-
Packaging
Box
Part Status
Obsolete
Region Utilized
International
Form
Desktop (Class I)
Input Type
Cord (Sold Separately)
Voltage - Input
90 ~ 264 VAC
Voltage - Output
24V
Current - Output (Max)
5A
Power (Watts)
120 W
No Load Power Consumption
-
Polarization
-
Applications
ITE (Commercial)
Efficiency
Level VI
Operating Temperature
0°C ~ 40°C
Output Connector
Power DIN, 4 Pin
Cord Length
47.2" (1.20m)
Input Connector
IEC 320-C14
Size / Dimension
6.69" L x 3.35" W x 1.57" H (170.0mm x 85.0mm x 40.0mm)
Approval Agency
BSMI, CB, CCC, CE, cULus, GS, KC, NOM, PSE, RCM
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes