
DPS-1000AB-14 G | |
|---|---|
DigiKey Part Number | 1145-DPS-1000AB-14G-ND |
Manufacturer | |
Manufacturer Product Number | DPS-1000AB-14 G |
Description | AC/DC CONVERTER 12V 1000W |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Front End AC DC Converters 1 Output 12V 90 ~ 264 VAC Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Front End | |
Number of Outputs | 1 | |
Voltage - Input | 90 ~ 264 VAC | |
Voltage - Output 1 | 12V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Voltage - Output 5 | - | |
Voltage - Output 6 | - | |
Current - Output 1 | 83.3 A | |
Power (Watts) | ||
Applications | ITE (Commercial) | |
Efficiency | 94% | |
Operating Temperature | 0°C ~ 55°C | |
Features | PFC, PMBus™, Remote On/Off, Remote Sense, Standby Output, Universal Input | |
Mounting Type | Rack Mount | |
Size / Dimension | 9.45" L x 2.15" W x 1.57" H (240.0mm x 54.5mm x 40.0mm) | |
Approval Agency | CB, CCC, CE, cUL, KCC, TUV, UL | |
Standard Number | 62368-1 | |
Minimum Load Required | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9 087,92000 Kč | 9 087,92 Kč |
| 18 | 7 323,11056 Kč | 131 815,99 Kč |
| 27 | 7 136,04185 Kč | 192 673,13 Kč |
| Unit Price without VAT: | 9 087,92000 Kč |
|---|---|
| Unit Price with VAT: | 10 996,38320 Kč |


