
DH06S2412A | |
|---|---|
DigiKey Part Number | 941-1538-ND |
Manufacturer | |
Manufacturer Product Number | DH06S2412A |
Description | DC DC CONVERTER 12V 6W |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 12V 500mA 18V - 36V Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 18V | |
Voltage - Input (Max) | 36V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Current - Output (Max) | 500mA | |
Power (Watts) | 6 W | |
Voltage - Isolation | 1.5 kV | |
Applications | Medical | |
Features | OCP, SCP, UVLO | |
Operating Temperature | -40°C ~ 85°C | |
Efficiency | 84% | |
Mounting Type | Through Hole | |
Package / Case | 24-DIP Module, 8 Leads | |
Size / Dimension | 1.25" L x 0.80" W x 0.40" H (31.8mm x 20.3mm x 10.2mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 374,11000 Kč | 374,11 Kč |
| 5 | 360,19200 Kč | 1 800,96 Kč |
| 10 | 354,36000 Kč | 3 543,60 Kč |
| 30 | 345,27800 Kč | 10 358,34 Kč |
| 50 | 341,13700 Kč | 17 056,85 Kč |
| 100 | 335,58380 Kč | 33 558,38 Kč |
| 250 | 328,37496 Kč | 82 093,74 Kč |
| 500 | 323,01664 Kč | 161 508,32 Kč |
| Unit Price without VAT: | 374,11000 Kč |
|---|---|
| Unit Price with VAT: | 452,67310 Kč |


