
DH06S2405A | |
|---|---|
DigiKey Part Number | 941-1537-ND |
Manufacturer | |
Manufacturer Product Number | DH06S2405A |
Description | DC DC CONVERTER 5V 6W |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 5V 1.2A 18V - 36V Input |
Datasheet | Datasheet |
Category | Power (Watts) 6 W |
Mfr | Voltage - Isolation 1.5 kV |
Series | Applications Medical |
Packaging Tube | Features OCP, SCP, UVLO |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Type Isolated Module | Efficiency 80% |
Number of Outputs 1 | Mounting Type Through Hole |
Voltage - Input (Min) 18V | Package / Case 24-DIP Module, 8 Leads |
Voltage - Input (Max) 36V | Size / Dimension 1.25" L x 0.80" W x 0.40" H (31.8mm x 20.3mm x 10.2mm) |
Voltage - Output 1 | Base Product Number |
Current - Output (Max) 1.2A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 384,68000 Kč | 384,68 Kč |
| 5 | 370,36200 Kč | 1 851,81 Kč |
| 10 | 364,35700 Kč | 3 643,57 Kč |
| 30 | 355,02733 Kč | 10 650,82 Kč |
| 50 | 350,76320 Kč | 17 538,16 Kč |
| 100 | 345,05590 Kč | 34 505,59 Kč |
| 250 | 337,64280 Kč | 84 410,70 Kč |
| 500 | 332,13418 Kč | 166 067,09 Kč |
| Unit Price without VAT: | 384,68000 Kč |
|---|---|
| Unit Price with VAT: | 465,46280 Kč |




