
BFB1012UH-BA40ZYD | |
|---|---|
DigiKey Part Number | 603-2235-ND |
Manufacturer | |
Manufacturer Product Number | BFB1012UH-BA40ZYD |
Description | FAN BLOWER 96.6X24.9MM 14.2VDC |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Fan Blower 14.2VDC Rectangular/Rounded - 96.6mm L x 94.3mm H Ball 37.0 CFM (1.04m³/min) 4 Wire Leads |
Datasheet | Datasheet |
EDA/CAD Models | BFB1012UH-BA40ZYD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Rectangular/Rounded - 96.6mm L x 94.3mm H | |
Width | 24.90mm | |
Air Flow | 37.0 CFM (1.04m³/min) | |
Static Pressure | 4.764 in H2O (1186.7 Pa) | |
Bearing Type | Ball | |
Fan Type | ||
Features | Locked Rotor Protection, PWM Control, Speed Sensor (Tach) | |
Noise | 68.0dB(A) | |
Power (Watts) | 30.53 W | |
RPM | ||
Termination | 4 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | 14 ~ 122°F (-10 ~ 50°C) | |
Approval Agency | CE, CSA, UL, VDE | |
Weight | 0.386 lb (175.09 g) | |
Current Rating (Amps) | 2.15A | |
Voltage Range | 12 ~ 16.8VDC | |
Material - Frame | Plastic | |
Material - Blade | Plastic | |
Lifetime @ Temp. | 50000 Hrs @ 40°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 697,34000 Kč | 697,34 Kč |
| 10 | 570,26400 Kč | 5 702,64 Kč |
| Unit Price without VAT: | 697,34000 Kč |
|---|---|
| Unit Price with VAT: | 843,78140 Kč |







