
BFB04512VHDX01 | |
|---|---|
DigiKey Part Number | 603-2130-ND |
Manufacturer | |
Manufacturer Product Number | BFB04512VHDX01 |
Description | FAN BLOWER 45X20MM 12VDC WIRE |
Customer Reference | |
Detailed Description | Fan Blower 12VDC Square/Rounded - 45mm L x 45mm H Ball 6.0 CFM (0.168m³/min) 3 Wire Leads |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Square/Rounded - 45mm L x 45mm H | |
Width | 20.00mm | |
Air Flow | 6.0 CFM (0.168m³/min) | |
Static Pressure | 0.557 in H2O (138.7 Pa) | |
Bearing Type | Ball | |
Fan Type | ||
Features | Locked Rotor Protection, Speed Sensor (Tach) | |
Noise | 30.5dB(A) | |
Power (Watts) | 1.92 W | |
RPM | ||
Termination | 3 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | 14 ~ 158°F (-10 ~ 70°C) | |
Approval Agency | CSA, UR, VDE | |
Weight | 0.038 lb (17.24 g) | |
Current Rating (Amps) | 0.160A | |
Voltage Range | 5 ~ 13.2VDC | |
Material - Frame | Plastic | |
Material - Blade | Plastic | |
Lifetime @ Temp. | 70000 Hrs @ 40°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 247,15000 Kč | 247,15 Kč |
| 10 | 203,70200 Kč | 2 037,02 Kč |
| 25 | 187,03320 Kč | 4 675,83 Kč |
| 50 | 174,94700 Kč | 8 747,35 Kč |
| 100 | 165,35930 Kč | 16 535,93 Kč |
| Unit Price without VAT: | 247,15000 Kč |
|---|---|
| Unit Price with VAT: | 299,05150 Kč |


