



AUB0924VH-A | |
|---|---|
DigiKey Part Number | 603-1787-ND |
Manufacturer | |
Manufacturer Product Number | AUB0924VH-A |
Description | FAN AXIAL 92X25.4MM 24VDC |
Customer Reference | |
Detailed Description | Fan Tubeaxial 24VDC Square - 92mm L x 92mm H Superflo 81.5 CFM (2.28m³/min) 2 Wire Leads |
Datasheet | Datasheet |
EDA/CAD Models | AUB0924VH-A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Square - 92mm L x 92mm H | |
Width | 25.40mm | |
Air Flow | 81.5 CFM (2.28m³/min) | |
Static Pressure | 0.345 in H2O (85.9 Pa) | |
Bearing Type | Superflo | |
Fan Type | ||
Features | Locked Rotor Protection | |
Noise | 46.0dB(A) | |
Power (Watts) | 6 W | |
RPM | ||
Termination | 2 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | 14 ~ 140°F (-10 ~ 60°C) | |
Approval Agency | CE, CSA, UL, VDE | |
Weight | 0.267 lb (121.11 g) | |
Current Rating (Amps) | 0.250A | |
Voltage Range | 14 ~ 26.4VDC | |
Material - Frame | Plastic | |
Material - Blade | Plastic | |
Lifetime @ Temp. | 50000 Hrs @ 40°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 271,08000 Kč | 271,08 Kč |
| 10 | 223,18800 Kč | 2 231,88 Kč |
| 25 | 204,87320 Kč | 5 121,83 Kč |
| 72 | 184,89028 Kč | 13 312,10 Kč |
| 144 | 182,15764 Kč | 26 230,70 Kč |
| Unit Price without VAT: | 271,08000 Kč |
|---|---|
| Unit Price with VAT: | 328,00680 Kč |










