
AUB0812H-E | |
|---|---|
DigiKey Part Number | 603-AUB0812H-E-ND |
Manufacturer | |
Manufacturer Product Number | AUB0812H-E |
Description | AXIAL 80X25.4 12V TACH |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 12VDC Square - 80mm L x 80mm H Sleeve 50.2 CFM (1.41m³/min) 3 Wire Leads |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Square - 80mm L x 80mm H | |
Width | 25.40mm | |
Air Flow | 50.2 CFM (1.41m³/min) | |
Static Pressure | 0.239 in H2O (59.5 Pa) | |
Bearing Type | Sleeve | |
Fan Type | ||
Features | Locked Rotor Protection, Speed Sensor (Tach) | |
Noise | 37.5dB(A) | |
Power (Watts) | 2.76 W | |
RPM | ||
Termination | 3 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | 14 ~ 185°F (-10 ~ 85°C) | |
Approval Agency | CE, cURus, TUV | |
Weight | - | |
Current Rating (Amps) | 0.230A | |
Voltage Range | 5 ~ 13.2VDC | |
Material - Frame | Plastic | |
Material - Blade | Plastic | |
Lifetime @ Temp. | 50000 Hrs @ 40°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 222,50000 Kč | 222,50 Kč |
| 10 | 183,64000 Kč | 1 836,40 Kč |
| 25 | 168,65280 Kč | 4 216,32 Kč |
| 50 | 157,78240 Kč | 7 889,12 Kč |
| 108 | 148,13935 Kč | 15 999,05 Kč |
| Unit Price without VAT: | 222,50000 Kč |
|---|---|
| Unit Price with VAT: | 269,22500 Kč |


