



ASB0305MA-CA8Z | |
---|---|
DigiKey Part Number | 603-1847-ND |
Manufacturer | |
Manufacturer Product Number | ASB0305MA-CA8Z |
Description | FAN AXIAL 30X10MM 5VDC WIRE |
Customer Reference | |
Detailed Description | Fan Tubeaxial 5VDC Square - 30mm L x 30mm H Sleeve 3.4 CFM (0.095m³/min) 3 Wire Leads |
Datasheet | Datasheet |
EDA/CAD Models | ASB0305MA-CA8Z Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Voltage - Rated | ||
Size / Dimension | Square - 30mm L x 30mm H | |
Width | 10.00mm | |
Air Flow | 3.4 CFM (0.095m³/min) | |
Static Pressure | 0.170 in H2O (42.3 Pa) | |
Bearing Type | Sleeve | |
Fan Type | ||
Features | Locked Rotor Protection, Speed Sensor (Tach) | |
Noise | 23.0dB(A) | |
Power (Watts) | 550 mW | |
RPM | ||
Termination | 3 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | 14 ~ 158°F (-10 ~ 70°C) | |
Approval Agency | CE, UR, VDE | |
Weight | 0.017 lb (7.71 g) | |
Current Rating (Amps) | 0.110A | |
Voltage Range | 4.5 ~ 5.5VDC | |
Material - Frame | Plastic | |
Material - Blade | Plastic | |
Lifetime @ Temp. | 20000 Hrs @ 40°C | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 125,40000 Kč | 125,40 Kč |
10 | 104,00400 Kč | 1 040,04 Kč |
Unit Price without VAT: | 125,40000 Kč |
---|---|
Unit Price with VAT: | 151,73400 Kč |