
ASB0305MA-D | |
---|---|
DigiKey Part Number | 603-ASB0305MA-D-ND |
Manufacturer | |
Manufacturer Product Number | ASB0305MA-D |
Description | FAN AXIAL 30X10MM 5VDC WIRE |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 5VDC Square - 30mm L x 30mm H Sleeve 3.7 CFM (0.104m³/min) 2 Wire Leads |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Square - 30mm L x 30mm H | |
Width | 10.00mm | |
Air Flow | 3.7 CFM (0.104m³/min) | |
Static Pressure | 0.167 in H2O (41.6 Pa) | |
Bearing Type | Sleeve | |
Fan Type | ||
Features | Locked Rotor Protection | |
Noise | 23.0dB(A) | |
Power (Watts) | 550 mW | |
RPM | ||
Termination | 2 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | 14 ~ 158°F (-10 ~ 70°C) | |
Approval Agency | cURus, TUV | |
Weight | 0.017 lb (7.71 g) | |
Current Rating (Amps) | 0.110A | |
Voltage Range | 4.5 ~ 5.5VDC | |
Material - Frame | Plastic | |
Material - Blade | Plastic | |
Lifetime @ Temp. | 20000 Hrs @ 40°C | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 143,73000 Kč | 143,73 Kč |
10 | 119,08500 Kč | 1 190,85 Kč |
25 | 109,49920 Kč | 2 737,48 Kč |
50 | 102,51280 Kč | 5 125,64 Kč |
100 | 95,82220 Kč | 9 582,22 Kč |
250 | 93,73500 Kč | 23 433,75 Kč |
Unit Price without VAT: | 143,73000 Kč |
---|---|
Unit Price with VAT: | 173,91330 Kč |